
C12-76.800-8-2020-X-M | |
|---|---|
DigiKey Part Number | 3997-C12-76.800-8-2020-X-MTR-ND - Tape & Reel (TR) 3997-C12-76.800-8-2020-X-MCT-ND - Cut Tape (CT) 3997-C12-76.800-8-2020-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C12-76.800-8-2020-X-M |
Description | XTAL 1210 76.8MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 10 | 7,46500 zł | 74,65 zł |
| 25 | 7,05960 zł | 176,49 zł |
| 50 | 6,76800 zł | 338,40 zł |
| 100 | 6,48790 zł | 648,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,13552 zł | 1 533,88 zł |
| 500 | 5,88202 zł | 2 941,01 zł |
| 750 | 5,73867 zł | 4 304,00 zł |
| 1 250 | 5,56318 zł | 6 953,98 zł |
| 1 750 | 5,45057 zł | 9 538,50 zł |
| 2 500 | 5,33376 zł | 13 334,40 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |

