E12204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 331,64300 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 355,20250 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 312,68083 zł

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 303,14417 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 343,62250 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 37
Unit Price: 467,45000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 366,81500 zł

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 104,19750 zł
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 341,74000 zł
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 309,67000 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 368,39933 zł
Datasheet
New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12204

DigiKey Part Number
2330-E12204-ND
Manufacturer
Manufacturer Product Number
E12204
Description
ETHERNET PATCH CABLE; STRAIGHT D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
E12204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Green
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1753,57000 zł753,57 zł
Manufacturers Standard Package
Unit Price without VAT:753,57000 zł
Unit Price with VAT:926,89110 zł