ASD211N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IDEC
In Stock: 61
Unit Price: 146,66000 zł
Datasheet
Selector Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 110 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD211N

DigiKey Part Number
1885-1051-ND
Manufacturer
Manufacturer Product Number
ASD211N
Description
SWITCH SELECT 2POS DPST 10A 110V
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.50mm Dia
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
53.00mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Approval Agency
CCC, CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes