



ASPI-0403S-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403S-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403S-100M-TCT-ND - Cut Tape (CT) 535-ASPI-0403S-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403S-100M-T |
Description | FIXED IND 10UH 1A 75 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403S-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 zł | 3,41 zł |
| 10 | 2,80400 zł | 28,04 zł |
| 100 | 2,30490 zł | 230,49 zł |
| 1 000 | 1,89594 zł | 1 895,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,75446 zł | 4 386,15 zł |
| 5 000 | 1,65468 zł | 8 273,40 zł |
| 7 500 | 1,59903 zł | 11 992,73 zł |
| 12 500 | 1,53166 zł | 19 145,75 zł |
| 17 500 | 1,52160 zł | 26 628,00 zł |
| Unit Price without VAT: | 3,41000 zł |
|---|---|
| Unit Price with VAT: | 4,19430 zł |

