



ASPI-6045S-620M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-620M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-620M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-620M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-620M-T |
Description | FIXED IND 62UH 1.1A 235 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 µH Shielded Drum Core, Wirewound Inductor 1.1 A 235mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-620M-T Models |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 235mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,18500 zł | 11,85 zł |
| 100 | 0,97270 zł | 97,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,77303 zł | 1 159,55 zł |
| 3 000 | 0,72892 zł | 2 186,76 zł |
| 4 500 | 0,70432 zł | 3 169,44 zł |
| 7 500 | 0,67453 zł | 5 058,97 zł |
| 10 500 | 0,65562 zł | 6 884,01 zł |
| 15 000 | 0,63616 zł | 9 542,40 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

