



20525-060E-02 | |
|---|---|
DigiKey Part Number | 5378-20525-060E-02TR-ND - Tape & Reel (TR) 5378-20525-060E-02CT-ND - Cut Tape (CT) 5378-20525-060E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-060E-02 |
Description | CABLINE-CA RECEPTACLE 60P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.039" (1.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 zł | 8,91 zł |
| 10 | 7,58600 zł | 75,86 zł |
| 100 | 6,44760 zł | 644,76 zł |
| 500 | 5,75528 zł | 2 877,64 zł |
| 1 000 | 5,61265 zł | 5 612,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,89277 zł | 24 463,85 zł |
| Unit Price without VAT: | 8,91000 zł |
|---|---|
| Unit Price with VAT: | 10,95930 zł |









