
32_SK-50-0-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-32_SK-50-0-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_SK-50-0-1/199_NE |
Description | COAX ADAPT SK TO SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SK Plug, Male Pin To SK Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_SK-50-0-1/199_NE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Same Series | Center Contact Material Copper Alloy |
Adapter Series | Dielectric Material Polyphenylene Ether (PPE) |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) SK Plug, Male Pin | Operating Temperature -40°C ~ 125°C |
Convert To (Adapter End) SK Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 723,87000 zł | 1 723,87 zł |
| Unit Price without VAT: | 1 723,87000 zł |
|---|---|
| Unit Price with VAT: | 2 120,36010 zł |

