Parametric Equivalent
Parametric Equivalent

21_SMA-50-3-18/111_YH | |
|---|---|
DigiKey Part Number | 3628-21_SMA-50-3-18/111_YH-ND |
Manufacturer | |
Manufacturer Product Number | 21_SMA-50-3-18/111_YH |
Description | 21_SMA-50-3-18/111_YH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21_SMA-50-3-18/111_YH Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-141 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_SMA-50-3-15/111_NE | Huber+Suhner, Inc. | 0 | 3628-21_SMA-50-3-15/111_NE-ND | 44,56500 zł | Parametric Equivalent |
| 21_SMA-50-3-15/111_NH | Huber+Suhner, Inc. | 0 | 3628-21_SMA-50-3-15/111_NH-ND | 28,89480 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,08200 zł | 2 308,20 zł |
| Unit Price without VAT: | 23,08200 zł |
|---|---|
| Unit Price with VAT: | 28,39086 zł |



