
E3SB14E0X0002E | |
|---|---|
DigiKey Part Number | 3186-E3SB14E0X0002ETR-ND - Tape & Reel (TR) 3186-E3SB14E0X0002ECT-ND - Cut Tape (CT) 3186-E3SB14E0X0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB14E0X0002E |
Description | XTAL 3225 14.7456MHZ, 12PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 1,07400 zł | 10,74 zł |
| 25 | 1,01400 zł | 25,35 zł |
| 50 | 0,97160 zł | 48,58 zł |
| 100 | 0,93180 zł | 93,18 zł |
| 250 | 0,88104 zł | 220,26 zł |
| 500 | 0,84462 zł | 422,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80969 zł | 809,69 zł |
| 2 000 | 0,77617 zł | 1 552,34 zł |
| 3 000 | 0,75723 zł | 2 271,69 zł |
| 5 000 | 0,73402 zł | 3 670,10 zł |
| 7 000 | 0,71912 zł | 5 033,84 zł |
| 10 000 | 0,70367 zł | 7 036,70 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

