Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15T22-CZ200

DigiKey Part Number
480-6413-ND
Manufacturer
Manufacturer Product Number
V15T22-CZ200
Description
SWITCH SNAP ACTION SPDT 22A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
200gf
Series
Release Force
50gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Obsolete
Pretravel
0.063" (1.6mm)
Circuit
SPDT
Differential Travel
0.016" (0.4mm)
Switch Function
On-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
22A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
10,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 125°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable