Similar

BQ3050DBTR | |
|---|---|
DigiKey Part Number | 296-36566-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ3050DBTR |
Description | IC GAS GAUGE LI-ION 2-4C 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ3050DBTR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 38-TSSOP |
Number of Cells 2 ~ 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ4050RSMR | Texas Instruments | 5 389 | 296-48498-1-ND | 11,13000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,12420 zł | 104 248,40 zł |
| Unit Price without VAT: | 52,12420 zł |
|---|---|
| Unit Price with VAT: | 64,11277 zł |


