Parametric Equivalent

CSNE151-202 | |
|---|---|
DigiKey Part Number | CSNE151-202-ND |
Manufacturer | |
Manufacturer Product Number | CSNE151-202 |
Description | CURRENT SENSOR HE/CL 90A |
Customer Reference | |
Detailed Description | Current Sensor 90A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply ±15V |
Packaging Bulk | Response Time 1µs |
Part Status Obsolete | Current - Supply (Max) 10mA |
For Measuring AC/DC | Operating Temperature 0°C ~ 70°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Ratiometric, Current | Base Product Number |
Frequency DC ~ 150kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNE151-204 | Honeywell Sensing and Productivity Solutions | 0 | 480-5964-ND | 113,26520 zł | Parametric Equivalent |


