Parametric Equivalent

CSCA0600A000B15B01 | |
|---|---|
DigiKey Part Number | 480-6168-ND |
Manufacturer | |
Manufacturer Product Number | CSCA0600A000B15B01 |
Description | CURRENT SENSOR HE/OL 600A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Linearity ±1% |
Mfr | Accuracy ±2% |
Series | Voltage - Supply ±15V |
Packaging Bulk | Response Time 3µs |
Part Status Active | Current - Supply (Max) 17mA |
For Measuring AC/DC | Operating Temperature -10°C ~ 80°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC ~ 50kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSCA0600A000B15B02 | Honeywell Sensing and Productivity Solutions | 0 | CSCA0600A000B15B02-ND | 100,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 214,71120 zł | 5 367,78 zł |
| Unit Price without VAT: | 214,71120 zł |
|---|---|
| Unit Price with VAT: | 264,09478 zł |


