
BZE6-2RN72 | |
|---|---|
DigiKey Part Number | 480-4729-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-2RN72 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP54 - Dust Protected, Water Resistant |
Series | Features Actuator Seal Boot |
Packaging Bulk | Operating Force 255 ~ 680gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 1.720" (43.7mm) |
Switch Function On-Mom | Pretravel 0.078" (2.0mm) |
Current Rating (Amps) 1A (AC) | Differential Travel 0.002" (0.05mm) |
Voltage Rating - AC 125 V | Overtravel 0.219" (5.6mm) |
Actuator Type Round (Pin Plunger) | Operating Temperature -32°C ~ 71°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 459,90200 zł | 4 599,02 zł |
| Unit Price without VAT: | 459,90200 zł |
|---|---|
| Unit Price with VAT: | 565,67946 zł |

