
WBX1A00ABA | |
|---|---|
DigiKey Part Number | 480-6258-ND |
Manufacturer | |
Manufacturer Product Number | WBX1A00ABA |
Description | SWITCH SNAP ACTION SPDT |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 46gfm |
Packaging Bulk | Pretravel 17.5° |
Part Status Obsolete | Differential Travel 7° |
Circuit SPDT | Overtravel 60° |
Switch Function On-Mom | Operating Temperature -40°C ~ 70°C |
Actuator Type Side Rotary - No Lever | Base Product Number |
Mounting Type Chassis Mount |

