
MPI4020V2-R33-R | |
|---|---|
DigiKey Part Number | 283-4720-2-ND - Tape & Reel (TR) 283-4720-1-ND - Cut Tape (CT) 283-4720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-R33-R |
Description | FIXED IND 330NH 9.5A 9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 9.5 A 9mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 113MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±20% | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0420-R33M | CODACA | 460 | 4044-CSAB0420-R33MCT-ND | 3,52000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 zł | 4,85 zł |
| 10 | 3,98900 zł | 39,89 zł |
| 100 | 3,27910 zł | 327,91 zł |
| 1 000 | 2,75544 zł | 2 755,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48194 zł | 7 445,82 zł |
| 6 000 | 2,34099 zł | 14 045,94 zł |
| 9 000 | 2,26240 zł | 20 361,60 zł |
| 15 000 | 2,25116 zł | 33 767,40 zł |
| Unit Price without VAT: | 4,85000 zł |
|---|---|
| Unit Price with VAT: | 5,96550 zł |

