40PC015V1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1 783,59480 zł
Image for 40PC015V1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40PC015V1A

DigiKey Part Number
40PC015V1A-ND
Manufacturer
Manufacturer Product Number
40PC015V1A
Description
SENSOR 15PSI 0.18" 4.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -15PSI (-103.42kPa) Vacuum Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.18" (4.57mm) Tube
Series
Port Style
Barbless
Packaging
Bulk
Features
Amplified Output
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
-15PSI (-103.42kPa)
Pressure Type
Vacuum
Operating Temperature
-45°C ~ 125°C
Operating Pressure
-15PSI (-103.42kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
6-DIP Module
Output
0.5 V ~ 4.5 V
Base Product Number
Accuracy
±2.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40PC015V2AHoneywell Sensing and Productivity Solutions0480-2636-5-ND1 783,59480 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
502 161,39020 zł108 069,51 zł
Manufacturers Standard Package
Unit Price without VAT:2 161,39020 zł
Unit Price with VAT:2 658,50995 zł