
236PC150GW | |
|---|---|
DigiKey Part Number | 480-4144-ND |
Manufacturer | |
Manufacturer Product Number | 236PC150GW |
Description | SENSOR ABS PRESS 0-100 PSIA |
Customer Reference | |
Detailed Description | Pressure Sensor ±150PSI (±1034.21kPa) Compound Male - 1/4" (6.35mm) UNF 0 mV ~ 60 mV (10V) Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±2.5% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 10V ~ 16V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) UNF |
Part Status Discontinued at DigiKey | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Compound | Termination Style Cable |
Operating Pressure ±150PSI (±1034.21kPa) | Maximum Pressure ±150PSI (±1034.21kPa) |
Output Type Wheatstone Bridge | Operating Temperature -30°C ~ 70°C |
Output 0 mV ~ 60 mV (10V) | Package / Case Cylinder |

