
111AT2 | |
|---|---|
DigiKey Part Number | 111AT2-ND |
Manufacturer | |
Manufacturer Product Number | 111AT2 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Current Rating (Amps) 15A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Locking Lever |
Packaging Bulk | Actuator Length 28.20mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Bushing Thread Unthreaded |
Switch Function | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3 322,38750 zł | 66 447,75 zł |
| Unit Price without VAT: | 3 322,38750 zł |
|---|---|
| Unit Price with VAT: | 4 086,53663 zł |

