C0402X331K050T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29153 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29153 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20782 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27296 zł
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402X331K050T

DigiKey Part Number
4587-C0402X331K050TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402X331K050T
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C331K5RAC3121KEMET0399-C0402C331K5RAC3121TR-ND0,29153 złParametric Equivalent
C0402C331K5RAC31217042KEMET0399-C0402C331K5RAC31217042TR-ND0,29153 złParametric Equivalent
C0402C331K5RAC7411KEMET0399-C0402C331K5RAC7411TR-ND0,20782 złParametric Equivalent
C0402C331K5RAC9109KEMET0399-C0402C331K5RAC9109TR-ND0,27296 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02992 zł299,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,02992 zł
Unit Price with VAT:0,03680 zł