4 Circuit IC Switch 1:1 10Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-8202PSIF

DigiKey Part Number
1245-1027-ND
Manufacturer
Manufacturer Product Number
HI-8202PSIF
Description
IC SW SPST-NO/NCX4 10OHM 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
HI-8202PSIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 150ns
Manufacturer
Holt Integrated Circuits Inc.
Charge Injection
-20pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
15pF, 60pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO/NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
20-LSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
10Ohm
Supplier Device Package
20-TSSOP
Voltage - Supply, Single (V+)
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
5031,65140 zł1 582,57 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,65140 zł
Unit Price with VAT:38,93122 zł