
ACSHELF1818SS | |
|---|---|
DigiKey Part Number | 1441-1601-ND |
Manufacturer | |
Manufacturer Product Number | ACSHELF1818SS |
Description | FOLDING SHELF, SS 18 X 18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 18.000" L x 18.000" W (457.20mm x 457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ACSHELF1818SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Features | Folding | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 18.000" L x 18.000" W (457.20mm x 457.20mm) | |
Color | - | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 054,29000 zł | 6 054,29 zł |
| Unit Price without VAT: | 6 054,29000 zł |
|---|---|
| Unit Price with VAT: | 7 446,77670 zł |

