
ZE05-20DS-HU/R(A) | |
|---|---|
DigiKey Part Number | 26-ZE05-20DS-HU/R(A)-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-20DS-HU/R(A) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-20DS-HU/R(A) Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE05-20DS-HU/R | Hirose Electric Co Ltd | 466 | 26-ZE05-20DS-HU/R-ND | 7,29000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 zł | 8,33 zł |
| 10 | 7,08800 zł | 70,88 zł |
| 25 | 6,64440 zł | 166,11 zł |
| 50 | 6,32620 zł | 316,31 zł |
| 245 | 5,65498 zł | 1 385,47 zł |
| 490 | 5,38496 zł | 2 638,63 zł |
| 735 | 5,23309 zł | 3 846,32 zł |
| 1 225 | 5,04793 zł | 6 183,71 zł |
| 2 695 | 4,77494 zł | 12 868,46 zł |
| Unit Price without VAT: | 8,33000 zł |
|---|---|
| Unit Price with VAT: | 10,24590 zł |


