Image for FX20-20P-0.5SV20(30) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX20-20P-0.5SV20(30)

DigiKey Part Number
26-FX20-20P-0.5SV20(30)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX20-20P-0.5SV20(30)
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
20mm, 30mm
Number of Positions
20
Height Above Board
0.717" (18.21mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15013,03007 zł1 954,51 zł
Manufacturers Standard Package
Unit Price without VAT:13,03007 zł
Unit Price with VAT:16,02699 zł