
PQ50SA2-1822PCFA | |
|---|---|
DigiKey Part Number | 26-PQ50SA2-1822PCFATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ50SA2-1822PCFA |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18-22 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,88501 zł | 5 310,06 zł |
| Unit Price without VAT: | 0,88501 zł |
|---|---|
| Unit Price with VAT: | 1,08856 zł |

