



PL71-R-PC(40) | |
|---|---|
DigiKey Part Number | H126286-ND |
Manufacturer | |
Manufacturer Product Number | PL71-R-PC(40) |
Description | CONN COAX RCPT STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL71-R-PC(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,57000 zł | 86,57 zł |
| 10 | 73,56600 zł | 735,66 zł |
| 30 | 68,07700 zł | 2 042,31 zł |
| 50 | 65,66720 zł | 3 283,36 zł |
| 100 | 62,53520 zł | 6 253,52 zł |
| 250 | 58,62380 zł | 14 655,95 zł |
| 500 | 55,82938 zł | 27 914,69 zł |
| Unit Price without VAT: | 86,57000 zł |
|---|---|
| Unit Price with VAT: | 106,48110 zł |

