PCN13-50S-2.54DS(71) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 46
Unit Price: 19,96000 zł
50 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN13-50S-2.54DS(71)

DigiKey Part Number
H11188-ND
Manufacturer
Manufacturer Product Number
PCN13-50S-2.54DS(71)
Description
CONN DIN RCPT 50POS
Customer Reference
Detailed Description
50 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCN13-50S-2.54DS(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
Hirose Electric Co Ltd
Level, Class
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 85°C
Number of Positions
50
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN13-50S-2.54DS(81)Hirose Electric Co Ltd46H11468-ND19,96000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes