
JR21WP-16P(31) | |
|---|---|
DigiKey Part Number | H126595-ND |
Manufacturer | |
Manufacturer Product Number | JR21WP-16P(31) |
Description | CONN PLUG MALE 16P SOLDER CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JR21WP-16P(31) Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 5A |
Shell Size - Insert 21 | Voltage Rating 100VAC, 140VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Black Chrome |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Primary Material Metal | Insert Material Phenol Formaldehyde (PF) |
Shell Material Aluminum Alloy | Applications Automotive, Industrial, Telecommunications |
Shell Finish Black Chromium | Base Product Number |

