
JR21PK-16PC(71) | |
|---|---|
DigiKey Part Number | H124120-ND |
Manufacturer | |
Manufacturer Product Number | JR21PK-16PC(71) |
Description | CONN PLUG HSG MALE 16POS INLINE |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
EDA/CAD Models | JR21PK-16PC(71) Models |
Category | Orientation Keyed |
Manufacturer Hirose Electric Co Ltd | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 21 | Insert Material Polycarbonate (PC) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |






