
HIF6A-26PA-1.27DS | |
|---|---|
DigiKey Part Number | HIF6A-26PA-1.27DS-ND |
Manufacturer | |
Manufacturer Product Number | HIF6A-26PA-1.27DS |
Description | CONN HEADER R/A 26POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.205" (5.21mm) |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Style | Voltage Rating 300V |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

