
H6BXG-10110-G7 | |
|---|---|
DigiKey Part Number | H6BXG-10110-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10110-G7 |
Description | JUMPER-H124493TR/A2104G/X 10" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,13600 zł | 41,36 zł |
| 30 | 3,96733 zł | 119,02 zł |
| 50 | 3,88320 zł | 194,16 zł |
| 100 | 3,71450 zł | 371,45 zł |
| 250 | 3,37672 zł | 844,18 zł |
| 500 | 3,03912 zł | 1 519,56 zł |
| 1 000 | 2,70141 zł | 2 701,41 zł |
| 2 500 | 2,44816 zł | 6 120,40 zł |
| 5 000 | 2,36374 zł | 11 818,70 zł |
| Unit Price without VAT: | 4,13600 zł |
|---|---|
| Unit Price with VAT: | 5,08728 zł |

