
H6BXG-10105-R7 | |
|---|---|
DigiKey Part Number | H6BXG-10105-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10105-R7 |
Description | JUMPER-H124493TR/A2104R/X 5" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,81200 zł | 28,12 zł |
| 30 | 2,69667 zł | 80,90 zł |
| 50 | 2,63920 zł | 131,96 zł |
| 100 | 2,52430 zł | 252,43 zł |
| 250 | 2,29480 zł | 573,70 zł |
| 500 | 2,06528 zł | 1 032,64 zł |
| 1 000 | 1,83580 zł | 1 835,80 zł |
| 2 500 | 1,66370 zł | 4 159,25 zł |
| 5 000 | 1,60634 zł | 8 031,70 zł |
| Unit Price without VAT: | 2,81200 zł |
|---|---|
| Unit Price with VAT: | 3,45876 zł |

