
H6AXG-10110-R7 | |
|---|---|
DigiKey Part Number | H6AXG-10110-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10110-R7 |
Description | JMPR-DF22-1416PCFA/A2104R/X 10" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,37200 zł | 63,72 zł |
| 30 | 6,10067 zł | 183,02 zł |
| 50 | 5,96480 zł | 298,24 zł |
| 100 | 5,69340 zł | 569,34 zł |
| 250 | 5,15116 zł | 1 287,79 zł |
| 500 | 4,74456 zł | 2 372,28 zł |
| 1 000 | 4,06675 zł | 4 066,75 zł |
| 2 500 | 3,79562 zł | 9 489,05 zł |
| 5 000 | 3,60584 zł | 18 029,20 zł |
| Unit Price without VAT: | 6,37200 zł |
|---|---|
| Unit Price with VAT: | 7,83756 zł |

