
H6ABG-10106-N7 | |
|---|---|
DigiKey Part Number | H6ABG-10106-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10106-N7 |
Description | DF22-1416P/A2104R/H124493TR 6" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 6.00" (152.40mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,77900 zł | 67,79 zł |
| 30 | 6,49100 zł | 194,73 zł |
| 50 | 6,34640 zł | 317,32 zł |
| 100 | 6,05800 zł | 605,80 zł |
| 250 | 5,48116 zł | 1 370,29 zł |
| 500 | 5,04844 zł | 2 524,22 zł |
| 1 000 | 4,32724 zł | 4 327,24 zł |
| 2 500 | 4,03876 zł | 10 096,90 zł |
| 5 000 | 3,83682 zł | 19 184,10 zł |
| Unit Price without VAT: | 6,77900 zł |
|---|---|
| Unit Price with VAT: | 8,33817 zł |

