LMC6464BIN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11 146
Unit Price: 17,06000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 141
Unit Price: 14,32733 zł
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6464BIN/NOPB

DigiKey Part Number
LMC6464BIN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6464BIN/NOPB
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6464BIN/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
90µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
75 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
0.028V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
50 kHz
Supplier Device Package
14-PDIP
Current - Input Bias
0.15 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6464BIMX/NOPBTexas Instruments11 146296-35445-1-ND17,06000 złMFR Recommended
TLV2404INRochester Electronics, LLC10 1412156-TLV2404IN-ND14,32733 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes