


H3AXT-10106-S8 | |
|---|---|
DigiKey Part Number | H3AXT-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-S8 |
Description | JUMPER-H1506TR/A3048S/X 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,90300 zł | 19,03 zł |
| 30 | 1,72600 zł | 51,78 zł |
| 50 | 1,64880 zł | 82,44 zł |
| 100 | 1,55050 zł | 155,05 zł |
| 250 | 1,42928 zł | 357,32 zł |
| 500 | 1,34404 zł | 672,02 zł |
| 1 000 | 1,26393 zł | 1 263,93 zł |
| 2 500 | 1,16533 zł | 2 913,32 zł |
| 5 000 | 1,09592 zł | 5 479,60 zł |
| Unit Price without VAT: | 1,90300 zł |
|---|---|
| Unit Price with VAT: | 2,34069 zł |











