
H2BBT-10108-S4 | |
|---|---|
DigiKey Part Number | H2BBT-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-S4 |
Description | JUMPER-H1500TR/A2015S/H1500TR 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,04700 zł | 20,47 zł |
| 30 | 1,85533 zł | 55,66 zł |
| 50 | 1,77240 zł | 88,62 zł |
| 100 | 1,66680 zł | 166,68 zł |
| 250 | 1,53672 zł | 384,18 zł |
| 500 | 1,44500 zł | 722,50 zł |
| 1 000 | 1,35887 zł | 1 358,87 zł |
| 2 500 | 1,25286 zł | 3 132,15 zł |
| 5 000 | 1,17824 zł | 5 891,20 zł |
| Unit Price without VAT: | 2,04700 zł |
|---|---|
| Unit Price with VAT: | 2,51781 zł |











