
H2BBG-10110-A8 | |
|---|---|
DigiKey Part Number | H2BBG-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-A8 |
Description | JUMPER-H1501TR/A3048A/H1501TR 10 |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,44200 zł | 24,42 zł |
| 30 | 2,21433 zł | 66,43 zł |
| 50 | 2,11560 zł | 105,78 zł |
| 100 | 1,98970 zł | 198,97 zł |
| 250 | 1,83404 zł | 458,51 zł |
| 500 | 1,72474 zł | 862,37 zł |
| 1 000 | 1,62189 zł | 1 621,89 zł |
| 2 500 | 1,49540 zł | 3 738,50 zł |
| 5 000 | 1,40635 zł | 7 031,75 zł |
| Unit Price without VAT: | 2,44200 zł |
|---|---|
| Unit Price with VAT: | 3,00366 zł |











