
H2AXT-10110-L8 | |
|---|---|
DigiKey Part Number | H2AXT-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10110-L8 |
Description | JUMPER-H1502TR/A3048L/X 10" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,02900 zł | 20,29 zł |
| 30 | 1,83833 zł | 55,15 zł |
| 50 | 1,75740 zł | 87,87 zł |
| 100 | 1,65210 zł | 165,21 zł |
| 250 | 1,52308 zł | 380,77 zł |
| 500 | 1,43230 zł | 716,15 zł |
| 1 000 | 1,34687 zł | 1 346,87 zł |
| 2 500 | 1,24183 zł | 3 104,57 zł |
| 5 000 | 1,16786 zł | 5 839,30 zł |
| Unit Price without VAT: | 2,02900 zł |
|---|---|
| Unit Price with VAT: | 2,49567 zł |











