
H2ABG-10102-S6 | |
|---|---|
DigiKey Part Number | H2ABG-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-S6 |
Description | JUMPER-H1503TR/A3049S/H1501TR 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,56400 zł | 25,64 zł |
| 30 | 2,32700 zł | 69,81 zł |
| 50 | 2,22300 zł | 111,15 zł |
| 100 | 2,09060 zł | 209,06 zł |
| 250 | 1,92724 zł | 481,81 zł |
| 500 | 1,81226 zł | 906,13 zł |
| 1 000 | 1,70423 zł | 1 704,23 zł |
| 2 500 | 1,57132 zł | 3 928,30 zł |
| 5 000 | 1,47775 zł | 7 388,75 zł |
| Unit Price without VAT: | 2,56400 zł |
|---|---|
| Unit Price with VAT: | 3,15372 zł |











