
H2ABG-10110-Y8 | |
|---|---|
DigiKey Part Number | H2ABG-10110-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-Y8 |
Description | JUMPER-H1503TR/A3048Y/H1501TR10" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,79700 zł | 27,97 zł |
| 30 | 2,53867 zł | 76,16 zł |
| 50 | 2,42600 zł | 121,30 zł |
| 100 | 2,28090 zł | 228,09 zł |
| 250 | 2,10276 zł | 525,69 zł |
| 500 | 1,97738 zł | 988,69 zł |
| 1 000 | 1,85957 zł | 1 859,57 zł |
| 2 500 | 1,71454 zł | 4 286,35 zł |
| 5 000 | 1,61572 zł | 8 078,60 zł |
| Unit Price without VAT: | 2,79700 zł |
|---|---|
| Unit Price with VAT: | 3,44031 zł |











