
H2AAT-10112-S8 | |
|---|---|
DigiKey Part Number | H2AAT-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10112-S8 |
Description | JUMPER-H1502TR/A3048S/H1502TR 12 |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,34100 zł | 23,41 zł |
| 30 | 2,12200 zł | 63,66 zł |
| 50 | 2,02800 zł | 101,40 zł |
| 100 | 1,90710 zł | 190,71 zł |
| 250 | 1,75820 zł | 439,55 zł |
| 500 | 1,65328 zł | 826,64 zł |
| 1 000 | 1,55474 zł | 1 554,74 zł |
| 2 500 | 1,43348 zł | 3 583,70 zł |
| 5 000 | 1,34811 zł | 6 740,55 zł |
| Unit Price without VAT: | 2,34100 zł |
|---|---|
| Unit Price with VAT: | 2,87943 zł |











