
H/MS3106A22-22S-D-T(76) | |
|---|---|
DigiKey Part Number | H/MS3106A22-22S-D-T(76)-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3106A22-22S-D-T(76) |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H/MS3106A22-22S-D-T(76) Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Chromate |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Obsolete | Color Black |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 (3 + PE) | Features Coupling Nut, Ground |
Shell Size - Insert 22-22 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |

