GT8E-4P-DS(65) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 5,39540 zł

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 5,00159 zł

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 5,45148 zł
Image for GT8E-4P-DS(65) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-4P-DS(65)

DigiKey Part Number
26-GT8E-4P-DS(65)-ND
Manufacturer
Manufacturer Product Number
GT8E-4P-DS(65)
Description
CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Insulation Height
0.276" (7.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GT8E-4P-DS(56)Hirose Electric Co Ltd026-GT8E-4P-DS(56)-ND5,39540 złParametric Equivalent
GT8E-4P-DS(57)Hirose Electric Co Ltd026-GT8E-4P-DS(57)-ND5,00159 złParametric Equivalent
GT8E-4P-DS(67)Hirose Electric Co Ltd026-GT8E-4P-DS(67)-ND5,45148 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1764,60500 zł810,48 zł
Manufacturers Standard Package
Unit Price without VAT:4,60500 zł
Unit Price with VAT:5,66415 zł