Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAX1232ESA | |
|---|---|
DigiKey Part Number | MAX1232ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1232ESA |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1232ESA Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 250ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.37V, 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1232ESA+ | Analog Devices Inc./Maxim Integrated | 2 | MAX1232ESA+-ND | 24,45000 zł | Direct |
| ADM1232ARNZ | Analog Devices Inc. | 357 | ADM1232ARNZ-ND | 15,66000 zł | Similar |
| ADM1232ARNZ-REEL | Analog Devices Inc. | 5 088 | ADM1232ARNZ-REELCT-ND | 15,66000 zł | Similar |
| ADM1232ARNZ-REEL7 | Analog Devices Inc. | 1 290 | ADM1232ARNZ-REEL7CT-ND | 15,66000 zł | Similar |
| LTC1232IS8#PBF | Analog Devices Inc. | 1 980 | LTC1232IS8#PBF-ND | 30,99000 zł | Similar |






