
FX8C-60P-SV(92) | |
|---|---|
DigiKey Part Number | H126148TR-ND - Tape & Reel (TR) H126148CT-ND - Cut Tape (CT) H126148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-60P-SV(91) | Hirose Electric Co Ltd | 15 | H10697-ND | 3,74000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 zł | 15,87 zł |
| 10 | 13,48300 zł | 134,83 zł |
| 25 | 12,63680 zł | 315,92 zł |
| 50 | 12,03340 zł | 601,67 zł |
| 100 | 11,45860 zł | 1 145,86 zł |
| 250 | 10,74124 zł | 2 685,31 zł |
| 500 | 10,54834 zł | 5 274,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,43946 zł | 11 439,46 zł |
| 2 000 | 10,89406 zł | 21 788,12 zł |
| 3 000 | 10,58720 zł | 31 761,60 zł |
| Unit Price without VAT: | 15,87000 zł |
|---|---|
| Unit Price with VAT: | 19,52010 zł |








