BAV756DW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 183 788
Unit Price: 1,51000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 36
Unit Price: 1,22000 zł
Datasheet
Diode Array 2 Pair CA + CC 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV756DW-7

DigiKey Part Number
BAV756DWDITR-ND - Tape & Reel (TR)
BAV756DWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV756DW-7
Description
DIODE ARRAY GP 75V 150MA SOT-363
Customer Reference
Detailed Description
Diode Array 2 Pair CA + CC 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV756DW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
2 Pair CA + CC
Mounting Type
Surface Mount
Technology
Standard
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
150mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV756DW-7-FDiodes Incorporated183 788BAV756DW-FDICT-ND1,51000 złDirect
BAV756S,115Nexperia USA Inc.361727-4832-1-ND1,22000 złSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 zł1,94 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,44885 zł13 465,50 zł
Unit Price without VAT:1,94000 zł
Unit Price with VAT:2,38620 zł