
DF38A-30S-0.3V(51) | |
|---|---|
DigiKey Part Number | HR1973TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF38A-30S-0.3V(51) |
Description | CONN RCPT 30POS 0.012 GOLD SMD |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF38A-30S-0.3V(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.059" (1.50mm) |
Part Status Obsolete | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |

