FH52T-50S-0.5SH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 152
Unit Price: 17,67000 zł

Parametric Equivalent


KYOCERA AVX
In Stock: 25 306
Unit Price: 4,67000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3 983
Unit Price: 8,40000 zł
Datasheet
Image for FH52T-50S-0.5SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52T-50S-0.5SH

DigiKey Part Number
FH52T-50S-0.5SH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH52T-50S-0.5SH
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52T-50S-0.5SH Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Last Time Buy
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
50
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH52K-50S-0.5SH(99)Hirose Electric Co Ltd15226-FH52K-50S-0.5SH(99)CT-ND17,67000 złParametric Equivalent
046288050000846+KYOCERA AVX25 306478-046288050000846+CT-ND4,67000 złParametric Equivalent
046288050600846+KYOCERA AVX3 983478-046288050600846+CT-ND8,40000 złParametric Equivalent
Last Time Buy
Last Time Buy Date: 31.10.2027
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,46064 zł25 381,92 zł
Manufacturers Standard Package
Unit Price without VAT:8,46064 zł
Unit Price with VAT:10,40659 zł