Similar
Similar

FH34SW-12S-0.5SH(50) | |
|---|---|
DigiKey Part Number | HFT512TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH34SW-12S-0.5SH(50) |
Description | CONN FFC FPC TOP 12POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 HB |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH34SRJ-12S-0.5SH(50) | Hirose Electric Co Ltd | 4 220 | 26-FH34SRJ-12S-0.5SH(50)CT-ND | 3,45000 zł | Similar |
| 10051922-1210ELF | Amphenol CS (FCI) | 15 021 | 609-1236-1-ND | 1,80000 zł | Similar |
| AYF531235 | Panasonic Industry | 7 236 | 255-3060-1-ND | 3,41000 zł | Similar |




